text.skipToContent text.skipToNavigation

Manufacturer Part #

19TQ015STR

19TQ015S Series 15 V 19 A Surface Mount Schottky Rectifier - TO-263-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 19TQ015STR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 19A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 10.5mA
Forward Voltage: 0.34V
Configuration: Single
Diode Capacitance-Max: 2500pF
Thermal Resistance: 1.2°C/W
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,560.00
USD
Quantity
Unit Price
800
$0.335
1,600
$0.33
3,200
$0.325
4,000+
$0.32
Product Variant Information section