Manufacturer Part #
1V5KE39CA
1500 W Bi-Directional 53.9 V Transient Voltage Suppressor Diode - DO-201AE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1250 per Reel Package Style:DO-201AD Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor 1V5KE39CA - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 37.1V |
| Clamping Voltage-Max: | 53.9V |
| Directional: | Bi-Directional |
| Power Dissipation: | 5W |
| Peak Power: | 1500W |
| Standoff Voltage: | 33.3V |
| Reverse Current-Max: | 5µA |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 41V |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,250
$0.21
2,500
$0.205
18,750+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
1250 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole