Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
009276003021106
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The new 9276 series connector provides a quick and reliable wire-to-board termination in a sleek 2.5 mm pitch SMT package for a broad range of industrial and commercial markets. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector.
Features:
Applications:
View the complete 9276 Series Poke In Discrete Connector
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.