Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LPC1853FET256,551
Download the CAD models for this product. Learn more about SnapMagic.
90 per Tray
BGA-256
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The LPC1853FET256,551 is a high-performance and low power Cortex-M3 microcontroller.
It is designed using ultra low-leakage 90 nm process technology for optimized low power operation at very low frequencies up to 150 MHz, and flexible dual-Bank Flash for the highest reliability in-application re-programming.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.