Manufacturer Part #
477CKS025M
CKS Series 470 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Product Specification Section
Illinois Capacitor/CDE 477CKS025M - Product Specification
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
Illinois Capacitor/CDE 477CKS025M - Technical Attributes
Attributes Table
Series: | CKS |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 600mA |
ESR (Equivalent Series Resistance): | 0.494Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 12.5mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
349
USA:
349
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.136
200
$0.134
750
$0.131
2,000
$0.128
7,500+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole