Manufacturer Part #
ELXQ251VSN561MA25S
LXQ Series 250 V 560 uF Ø35x25mm Snap-In Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2304 | ||||||||||
Product Specification Section
United Chemi-Con ELXQ251VSN561MA25S - Technical Attributes
Attributes Table
| Series: | LXQ |
| Type: | Can - Snap-In |
| Capacitance: | 560µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 1.91A |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 35mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$4.85
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Snap Mount