Manufacturer Part #
59135-020
59035 Series 300 V SPST 500 mA Wire LeadsHigh Temperature Magnetic Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse 59135-020 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Littelfuse would like to notify you of the Country Of Origin (COO) update of the Reed based Sensors and Reed Relays products from China to Philippines (PH) or Mexico (MX). This change is driven by COO determination set by the World Customs Organization and World Trade Organization and focus on Essential character and Substantial transformation which are subject to HS code change.The entire COO update will be initiated from October 21 st 2024 and products will be no longer a subject for Tariff surcharge during the import to United StatesThe list of products part numbers with COO change is shared as appendix b on the attached SPCN document.
Littelfuse would like to notify you of a change related to our flange mount reed sensor series 59135, 59140, 59141, 59145 and 59150. The marking on the products will change from ?HAMLIN? to ?LITTELFUSE?, due to the acquisition of Hamlin by Littelfuse.? There will be no change of fit, function, quality & reliability, this is a marking change only.? The changes will affect products with a date code from week 45/2022.? Since this is a running change, and there is still some inventory with the previous marking, the following might occur:o Mix of HAMLIN / LITTELFUSE marking within one bundleo Mix of HAMLIN / LITTELFUSE marking within one cartono Mix of HAMLIN / LITTELFUSE marking within one shipment
Part Status:
Littelfuse 59135-020 - Technical Attributes
| Type: | Magnetic |
| Capacitance: | 0.2pF |
| Insulation Resistance: | 100GΩ |
| Operating Temp Range: | -20°C to +105°C |
| Storage Temperature Range: | -65°C to +105°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount