Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
STM32F100VCT6B
Download the CAD models for this product. Learn more about SnapMagic.
90 per Tray
LQFP-100
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The STM32F100VCT6B is a high-performance advanced ARM Cortex™-M3 32-bit RISC microcontroller. It has a core operating frequency of 24 MHz with high-speed embedded memories and an extensive range of enhanced peripherals, I/Os.
It operating voltage ranging from 2.0 to 3.5 V, and offer standard communication interfaces with comprehensive set of power-saving modes, which allows the design for low-power applications.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.