Manufacturer Part #
CDRH4D16NP-4R7NC
CDRH Series 4.7 uH 25 % 1.4 A Shielded Surface Mount Power Inductor
Product Specification Section
Sumida CDRH4D16NP-4R7NC - Product Specification
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
Sumida CDRH4D16NP-4R7NC - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 1.4A |
Tolerance (%): | ±25% |
Shielding: | Yes |
DC Resistance: | 60mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 4.8mm x W 4.8mm x H 1.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount