text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF300U

RUEF Series 30 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RUEF300U - Technical Attributes
Attributes Table
Rated Voltage (VAC): 30VAC
Hold Current [Ih]: 3A
Trip Current: 6A
Resistance: 0.048Ω
Current Rating: 100A
Time to Trip: 7s
No of Terminals: 2
Dimension: T  3mm x L  16.5mm x W  11.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Unit Price
500
$0.25
1,500
$0.245
2,500
$0.24
7,500+
$0.235
Product Variant Information section