Manufacturer Part #
SMBJ28A
SMBJ Series 600 W 28 V 45.4 Vcl Unidirectional Surface Mount TVS Diode- DO-214AA
Product Specification Section
Taiwan Semiconductor SMBJ28A - Product Specification
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
Taiwan Semiconductor SMBJ28A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.1V |
Clamping Voltage-Max: | 45.4V |
Directional: | Uni-Directional |
Power Dissipation: | 3W |
Peak Output Current: | 13.8A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 28V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 34.4V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.0547
9,000
$0.0533
15,000
$0.0527
30,000
$0.0519
60,000+
$0.0506
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount