Manufacturer Part #
BAT54VV,115
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-666
Product Specification Section
Nexperia BAT54VV,115 - Product Specification
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
Nexperia BAT54VV,115 - Technical Attributes
Attributes Table
Product Status: | Not For Automotive Designs |
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 800mV |
Diode Capacitance-Max: | 10pF |
Operating Temp Range: | -65°C to +125°C |
Power Dissipation: | 170mW |
Configuration: | 3 |
Package Style: | SOT-666 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0711
8,000
$0.0699
12,000
$0.0692
16,000
$0.0687
20,000+
$0.0672
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount