text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20170CFP

STPS20170 Series Dual Center Tap 20 A 170 V Schottky Rectifier SMT -TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
STMicroelectronics STPS20170CFP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 15µA
Forward Voltage: 0.99V
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Features & Applications

The STPS20170CFP is a Dual center tap Schottky rectifier diode suited for high frequency switched mode power supplies.

Features:

  • High reverse voltage
  • High junction temperature capability
  • Avalanche specification with derating curves

Benefits:

  • Can challenge bipolar ultrafast diodes with better dynamic characteristics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
1
$0.40
75
$0.39
250
$0.38
750
$0.375
2,500+
$0.355
Product Variant Information section