Manufacturer Part #
PBC36DADN
72 Position Dual Row 2.54 mm Pitch Through Hole Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins PBC36DADN - Product Specification
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
Sullins PBC36DADN - Technical Attributes
Attributes Table
| No of Positions: | 72 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$3.90
15
$3.81
40
$3.76
100
$3.71
250+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole