Manufacturer Part #
FDMS86500L
FDMS86500L Series 60 V 158 A 2.5 mOhm N-Channel PowerTrench® MOSFET - POWER-56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWER 56-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
onsemi FDMS86500L - Product Specification
onsemi FDMS86500L - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 3.7mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 165nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 25A |
| Turn-on Delay Time: | 27ns |
| Turn-off Delay Time: | 63ns |
| Rise Time: | 28ns |
| Fall Time: | 16ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | Si |
| Height - Max: | 1.05mm |
| Length: | 5.1mm |
| Input Capacitance: | 9420pF |
| Package Style: | POWER 56-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDMS86500L N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers.It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.
Features:
- Max rDS(on) = 2.5 mO at VGS = 10 V, ID = 25 A
- Max rDS(on) = 3.7 mO at VGS = 4.5 V, ID = 20 A
- Advanced Package and Silicon combination for low rDS(on) and high efficiency
- Next generation enhanced body diode technology, engineered for soft recovery
- MSL1 robust package design
- 100% UIL tested
- RoHS Compliant
Applications:
- Primary Switch in isolated DC-DC
- Synchronous Rectifier
- Load Switch
View the complete FDMS8x series Mosfets
Pricing Section
Global Stock:
30,000
USA:
30,000
Factory Lead Time:
27 Weeks
Quantity
Unit Price
3,000+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER 56-8
Mounting Method:
Surface Mount