TFDU4101-TR3 in Reel by Vishay | Infrared Receivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TFDU4101-TR3

115.2 kbps 5.5 V Side View Surface Mount IrDA Infrared Transceiver Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Vishay TFDU4101-TR3 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The TFDU4101-TR3 is an infrared transceiver module compliant to the latest IrDA® physical layer standard for fast infrared data communication, supporting IrDA speeds up to 115.2 kbit/s (SIR), and carrier based remote control modes.

This device covers the full IrDA range of more than 1 m using the internal intensity control. With one external current control resistor the current can be adjusted for shorter ranges saving operating current operating in IrDA low power mode.

Features:

  • Operates from 2.4 V to 5.5 V within specification over full temperature range from - 30 °C to + 85 °C
  • Split power supply, transmitter and receiver can be operated from two power supplies with relaxed requirements saving costs, US - patent no. 6,157,476
  • Low power consumption (< 0.12 mA supply current in receive mode, no signal)
  • Power shutdown mode (< 4 μA shutdown current in full temperature range, up to 85 °C, < 10 nA at 25 °C)
  • Surface mount package (L x W x H in mm): 9.7 × 4.7 × 4
  • High efficiency emitter
  • Low profile (universal) package capable of surface mount soldering to side and top view orientation
  • Directly Interfaces with various super I/O and controller devices as e. g. TOIM4232
  • Tri-state-receiver output, floating in shut down with a weak pull-up
  • Qualified for lead (Pb)-free and Sn/Pb processing (MSL4)

Applications:

  • Printers, fax machines, photocopiers, screen projectors
  • Internet TV boxes, video conferencing systems
  • Medical data collection
  • Diagnostic systems
  • Notebook computers, desktop PCs, palmtop computers (Win CE, Palm PC), PDAs
  • Internet TV boxes, video conferencing systems
  • External infrared adapters (dongles)
  • Data loggers
  • GPS
  • Kiosks, POS, point and pay devices
  • Industrial applications

 

 

 
Read More...
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,570.00
USD
Quantity
Unit Price
1,000+
$2.57
Product Variant Information section