Manufacturer Part #
SS13-E3/5AT
SS13 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC
Product Specification Section
Vishay SS13-E3/5AT - Product Specification
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
Vishay SS13-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 0.2mA |
Forward Voltage: | 0.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
7,500
$0.0358
15,000
$0.0352
22,500
$0.0349
30,000
$0.0347
37,500+
$0.0339
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount