Manufacturer Part #
UCD1V470MCL1GS
CD Series 47 uF 35 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap
Product Specification Section
Nichicon UCD1V470MCL1GS - Product Specification
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
Nichicon UCD1V470MCL1GS - Technical Attributes
Attributes Table
Series: | CD |
Type: | V-Chip |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 240mA |
Impedance: | 0.36Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 5.8mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
78,000
USA:
78,000
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1,000
$0.0905
2,000
$0.0887
3,000
$0.0877
4,000
$0.087
5,000+
$0.0847
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount