Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ISL4241EIRZ
Download the CAD models for this product. Learn more about SnapMagic.
60 per Tube
QFN-32
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
The ISL4241EIRZ is a RS-232 three transmitter and five receiver IC, available in 32 pin QFN package.
This device provide the industry’s smallest, lowest power complete serial port suitable for PDAs, and laptop or notebook computers and also include a noninverting always-active receiver for “wake-up” capability.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.