Manufacturer Part #
EEE-1CA470WR
EEE-S Series 16 V 47 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Product Specification Section
Panasonic Industry EEE-1CA470WR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
07/26/2022 Details and Download
Part Status:
Active
Active
Panasonic Industry EEE-1CA470WR - Technical Attributes
Attributes Table
Series: | S |
Type: | V-Chip |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 39mA |
Operating Temp-Max: | 85°C |
Dimension: | L 5.4mm x D 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,000
USA:
19,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0597
3,000
$0.0581
5,000
$0.0574
15,000
$0.0558
25,000+
$0.0545
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount