Manufacturer Part #
FP1007R3-R23-R
FP1007 Series 230 nH 10% 61 A Unshielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:650 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton FP1007R3-R23-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 230nH |
| Rated Current-Max: | 61A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 0.29mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 10.2mm x W 7.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
650
$1.35
1,300+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
650 per Reel
Mounting Method:
Surface Mount