Manufacturer Part #
HLG-240H-24
100 - 277Vac, 240W, 10000mA, 12-24V, IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
MEAN WELL HLG-240H-24 - Product Specification
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
MEAN WELL HLG-240H-24 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 90VAC to 305VAC |
| Max Output Power: | 240W |
| Minimum Output Voltage: | 12V |
| Maximum Output Voltage: | 24V |
| Maximum Output Current: | 10A |
| Input Power Factor: | 0.95 |
| Efficiency: | 94% |
| Number of Output Channels: | 1 |
| Certifications: | UL |
| IP Rating: | IP65 / IP67 |
| Is Dim to Off: | True |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
14
USA:
14
Factory Lead Time:
N/A
Quantity
Unit Price
1
$88.92
2
$87.63
3
$86.88
4
$86.35
5+
$84.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount