Manufacturer Part #
HLG-40H-15A
100 - 277Vac, 40.05W, 2670mA, 9-15V, [Potentiome...], IP65 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-40H-15A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 40.05W |
| Minimum Output Voltage: | 9V |
| Maximum Output Voltage: | 15V |
| Minimum Output Current: | 2670mA |
| Maximum Output Current: | 2670mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 86.5% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,UL |
| Driver Class: | Class 1,Class 2,SELV |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$37.00
3
$36.42
5
$36.15
10
$35.79
20+
$35.23
Product Variant Information section
Available Packaging
Package Qty:
1 per Box