Manufacturer Part #
MCP6404T-E/ST
MCP6404 Series 1 MHz 0.5 V/us 6 V Operational Amplifier - TSSOP-14
Microchip MCP6404T-E/ST - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the MCP6401 0.9uA, Rail-to-Rail Input/Output Op Amps of devices.Notification Status: FinalDescription of Change:1. Updated Section “Features” to specify AECQ100 qualifications.2. Updated 1.2 “MCP6401/1R/1U/2/4 Electrical Specifications” table.3. Updated Section 6.0 “Packaging Information”.4. Added Product Identification System (Automotive) section.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 29 Mar 2023
Part Status:
Microchip MCP6404T-E/ST - Technical Attributes
No of Channels: | 4 |
Slew Rate-Nom: | 0.5V/µs |
Input Offset Voltage-Max: | 4.5mV |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount