Manufacturer Part #
MJ15024G
MJ Series 250 V 16 A Screw Mount NPN Silicon Power Transistor - TO-204AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:TO-3 (TO-204) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJ15024G - Product Specification
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
onsemi MJ15024G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 250V |
| Collector Current Max: | 160A |
| DC Current Gain-Min: | 15 |
| Package Style: | TO-3 (TO-204) |
| Mounting Method: | Through Hole |
Features & Applications
The MJ15022 and MJ15024 are PowerBase power transistors designed for high power audio, disk head positioners and other linear applications.
Features :
- High Safe Operating Area (100% Tested) - 2 A @ 80 V
- High DC Current Gain - hFE = 15 (Min) @ IC = 8 Adc
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
100
$3.95
200
$3.92
300
$3.89
400
$3.88
500+
$3.83
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
TO-3 (TO-204)
Mounting Method:
Through Hole