text.skipToContent text.skipToNavigation

Manufacturer Part #

203CNQ100

203CNQ Series 100 V 200 A Chassis Mount Schottky Rectifier-PRM4(Non-Isolated)

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 203CNQ100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 3mA
Forward Voltage: 0.79V
Configuration: Dual
Diode Capacitance-Max: 2650pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
198
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,025.24
USD
Quantity
Unit Price
9
$26.02
18
$25.82
27
$25.71
36
$25.63
45+
$25.38
Product Variant Information section