ASDMB-26.000MHZ-LY-T in Reel by Abracon | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASDMB-26.000MHZ-LY-T

ASDMB Series 26 MHz 2.5 x 2 mm 4 V ±10 ppm SMT LVCMOS Clock Oscillator - QFN-4

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASDMB-26.000MHZ-LY-T - Technical Attributes
Attributes Table
Oscillator Type: MEMS
Operating Frequency: 26MHz
Frequency Stability: ±10ppm
Supply Voltage: -0.3V to +4V
Supply Current: 15mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Rise Time: 2ns
Fall Time: 2ns
Dimension: L  2.5mm x W  2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,490.00
USD
Quantity
Unit Price
1,000+
$2.49
Product Variant Information section