Manufacturer Part #
R5S726B0D216FP#V0
SH7260 Series 1.3 MB RAM 216 MHz SMT 32-Bit Microcontroller - LQFP-144
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R5S726B0D216FP#V0 - Product Specification
Renesas R5S726B0D216FP#V0 - Technical Attributes
Attributes Table
| Family Name: | SuperH |
| Core Processor: | SH2A-FPU |
| Program Memory Type: | Flash |
| RAM Size: | 1.3MB |
| Speed: | 216MHz |
| No of I/O Lines: | 94 |
| InterfaceType / Connectivity: | EBI/EMI/IEBus/I2C/SCI/SIO/SPI/USB |
| Peripherals: | DMA/POR/PWM/Watchdog |
| Number Of Timers: | 7 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2
$11.85
4
$11.76
15
$11.60
25
$11.54
50+
$11.37
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount