Manufacturer Part #
2-1761607-5
IDC LOW PRO HDR 14P RA LG LAT
Product Specification Section
TE Connectivity 2-1761607-5 - Product Specification
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
TE Connectivity 2-1761607-5 - Technical Attributes
Attributes Table
No of Positions: | 14 |
Pitch: | 2.54 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 1A |
Contact Plating: | Gold Flash |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Latch Lock |
Color: | Blue |
Insulation Resistance: | 5GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
900+
$3.63
Product Variant Information section
Available Packaging
Package Qty:
900 per Tube
Mounting Method:
Through Hole