NRS8040T101MJGK in Reel by TAIYO YUDEN | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS8040T101MJGK

NRS Series 100 uH ±20% 1 A 364 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TAIYO YUDEN NRS8040T101MJGK - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 364mΩ
Core Material: Ferrite
Test Frequency: 100Hz
Operating Temp Range: -25°C to +120°C
Dimension: L  8mm x W  8mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.00
USD
Quantity
Unit Price
1,000
$0.157
2,000
$0.155
3,000
$0.153
5,000+
$0.15
Product Variant Information section