RN171XVU-I/RM in Box by Microchip | Wi-Fi | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RN171XVU-I/RM

WiFi / 802.11 Modules WIFI Module for Existing 802.15.4 W/ UFL Antenna

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN171XVU-I/RM - Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bg
Data Rate: 54Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: PCB Mount
Features & Applications
The RN171XVU-I/RM is a certified 802.11 b/g Wi-Fi  solution module, especially designed for customers who want to migrate their existing 802.15.4 architecture to a standard TCP/IP based platform without having to redesign their existing hardware.

Features:

  • Direct internet connectivity provides internet access to every node
  • Point to point connectivity to every node without the need for custom profiles
  • Based on common 802.15.4 footprint
  • 3 Antenna options available - wire, reverse polarity SMA connector, and U.FL connector
  • Ultra low power: 4uA sleep mode, 38mA active
  • Onboard TCP/IP stack includes DHCP, UDP, DNS, ARP, ICMP, HTTP client, FTP client and TCP
  • Firmware configurable transmit power: 0dBm to 12dBm
  • Hardware interfaces: TTL UART
  • Host data rate up to 464Kbps over UARTSupports Adhoc and infrastructure networking
  • 8 general purpose digital I/O
  • 3 analog sensor inputs
  • Real-time clock for time-stamping, auto-sleep, and auto-wakeup modes
  • Accepts 3.3VDC regulated power supply
  • Configuration over UART or wireless interface (via Telnet) using simple ASCII commands
  • Over the air firmware upgrade (FTP)
  • Secure Wi-Fi authentication: WEP, WPA-TKIP , WPA2-AES

Applications:

  • Industrial metering
  • HVAC control
  • Room temperature sensors
  • Pump configuration and control
  • Telemetry
  • PV/Solar controllers
  • Robotics

View the available RN17 series of 802.11/WLAN

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
505
Factory Lead Time:
12 Weeks
Minimum Order:
21
Multiple Of:
1
Total
$824.88
USD
Quantity
Unit Price
1
$40.32
4
$39.78
15
$39.28
30
$39.01
75+
$38.40
Product Variant Information section