text.skipToContent text.skipToNavigation

Manufacturer Part #

M2018SS1G03

M Series SPDT (On) Off (On) Straight PC Threaded with Keyway Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches M2018SS1G03 - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Rated Voltage (VAC): 28VAC
Voltage Rating: 28V
Current Rating: 0.4A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Contact Plating: Gold
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1500V
Bushing Style: Threaded
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.40
USD
Quantity
Unit Price
4
$6.35
15
$6.27
25
$6.25
50
$6.21
100+
$6.13
Product Variant Information section