SMF5.0A in Reel by Littelfuse | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF5.0A

SMF Series 200 W 7 V Uni-Directional Surface Mount TVS Diode - SOD-123F

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Littelfuse SMF5.0A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Peak Output Current: 21.7A
Reverse Leakage Current: 400µA
Peak Power: 200W
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 600pF
Breakdown Voltage-Max: 7V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
USA:
57,000
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.60
USD
Quantity
Unit Price
3,000
$0.0572
9,000
$0.0558
15,000
$0.0551
30,000
$0.0542
60,000+
$0.0529
Product Variant Information section