Manufacturer Part #
MBRD630CTTR
MBRD630 Series 30 V 6 A Surface Mount Schottky Rectifier - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC MBRD630CTTR - Product Specification
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
SMC MBRD630CTTR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Peak Current-Max: | 75A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.9V |
| Diode Capacitance-Max: | 220pF |
| Thermal Resistance: | 80°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Dual |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.153
5,000
$0.151
7,500
$0.15
10,000
$0.149
12,500+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount