Manufacturer Part #
HF140FF/012-2HSWT(257)
HF140FF Series 10 A DPST 12 VDC Plastic Seal Miniature Intermediate Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF140FF/012-2HSWT(257) - Product Specification
Hongfa HF140FF/012-2HSWT(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 8A |
| Coil Resistance: | 50mΩ |
| Switching Voltage: | 30V |
| Rated Power: | 240W |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$1.30
40
$1.29
100
$1.27
200
$1.26
400+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole