Manufacturer Part #
HF18FF/A220-4Z1(257)
HF18FF Series 5 A 4PDT 220 VAC Socket Miniature Intermediate Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Plug In |
||||||||||
| Date Code: | 1543 | ||||||||||
Product Specification Section
Hongfa HF18FF/A220-4Z1(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | 4PDT (4 Form C) |
| Nominal Coil Voltage: | 220V |
| Contact Current-Max: | 6A |
| Coil Resistance: | 100mΩ |
| Switching Voltage: | 30V |
| Rated Power: | 180W |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | Quick Connect |
| No of Terminals: | 8 |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
30
$0.66
75
$0.645
150
$0.635
300
$0.625
750+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Plug In