text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD12VD5-TP

ESD Suppressor TVS 12V 2-Pin SOD-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Micro Commercial Components ESD12VD5-TP - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 14.1V
Clamping Voltage-Max: 25V
Directional: Uni-Directional
Power Dissipation: 240W
Reverse Leakage Current: 0.02µA
Standoff Voltage: 12V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 55pF
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$340.80
USD
Quantity
Unit Price
8,000
$0.0426
16,000
$0.0419
24,000
$0.0415
40,000
$0.041
80,000+
$0.04
Product Variant Information section