Manufacturer Part #
ESD12VD5-TP
ESD Suppressor TVS 12V 2-Pin SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Micro Commercial Components ESD12VD5-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/12/2026
Details and Download
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Part Status:
Active
Active
Micro Commercial Components ESD12VD5-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 14.1V |
| Clamping Voltage-Max: | 25V |
| Directional: | Uni-Directional |
| Power Dissipation: | 240W |
| Reverse Leakage Current: | 0.02µA |
| Standoff Voltage: | 12V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 55pF |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
8,000
$0.0426
16,000
$0.0419
24,000
$0.0415
40,000
$0.041
80,000+
$0.04
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount