text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4479

JANTX Series 39 V 5% 1.5 W Through Hole Glass Zener Diode - DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4479 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward Voltage: 1V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 27Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 37mA
Configuration: Single
Dimension: L  4.06mm x D  2.16mm
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$781.00
USD
Quantity
Unit Price
1
$8.06
5
$7.96
25
$7.85
50
$7.81
150+
$7.68
Product Variant Information section