Manufacturer Part #
SM12B-SHLS-TF(LF)(SN)
SHL Series 12 Circuit Normal Type Shrouded Header
Product Specification Section
JST SM12B-SHLS-TF(LF)(SN) - Product Specification
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
JST SM12B-SHLS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 12 |
Pitch: | 1 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 50V |
Current Rating: | 1A |
Contact Plating: | Tin |
Material: | Nylon |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Color: | Natural |
Insulation Resistance: | 100MΩ |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
4,500+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Mounting Method:
Surface Mount