WSU150-0560 in Box by Triad Magnetics | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WSU150-0560

WSU Series 8.4 W 90 to 264 VAC Input 15 V Output Level VI Wall Plug In Adapter

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WSU150-0560 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 8.4W
Output Voltage: 15V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 0.56A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV/K
Load Regulation (%): 5%
Operating Temp Range: 0°C to 40°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,095
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.40
USD
Quantity
Unit Price
80+
$5.38
Product Variant Information section