Manufacturer Part #
WSU090-1300-R
WSU Series 12 W 90 to 264 VAC In 9 Vout Negative Center Level VI Wall Plug In
Product Specification Section
Triad Magnetics WSU090-1300-R - Product Specification
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
Triad Magnetics WSU090-1300-R - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 12W |
Output Voltage: | 9V |
Efficiency / MEPS: | Level VI |
Output Current: | 1.3A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 150mV/K |
Load Regulation (%): | 5% |
Operating Temp Range: | 0°C to 40°C |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
80+
$6.56
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Wall Mount