Manufacturer Part #
TSV6394AIPT
TSV6394A Series 5.5 V 2.4 kHz Rail to Rail CMOS Operational Amplifier - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
STMicroelectronics TSV6394AIPT - Product Specification
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
STMicroelectronics TSV6394AIPT - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 4 |
| Slew Rate-Nom: | 1.1V/µs |
| Input Offset Voltage-Max: | 0.8mV |
| Average Bias Current-Max: | 100pA |
| Supply Voltage: | 1.5V to 5.5V |
| Common Mode Rejection Ratio: | 80dB |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 93dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 98dB |
| Low Noise: | 60nV/√Hz |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The TSV6394AIPT is a dual and quad operational amplifiers offers low voltage operation and rail-torail input and output. For applications configured with gain.
The TSV639x series offers an excellent speed/power consumption ratio, 2.4 MHz gain bandwidth product while consuming only 60 μA at 5 V. The devices also feature an ultra-low input bias current and have a shutdown mode (TSV6393, TSV6395).
Features:
- Rail-to-rail input and output
- Low power consumption: 60 μA typ at 5 V
- Low supply voltage: 1.5 V - 5.5 V
- Gain bandwidth product: 2.4 MHz typ, stable for gain equal or above -3 or +4
- Low power shutdown mode: 5 nA typ
- Low offset voltage: 800 μV max (A version)
- Low input bias current: 1 pA typ
- EMI hardened operational amplifiers
- High tolerance to ESD: 4 kV HBM
- Extended temperature range: -40° C to +125° C
Applications:
- Bttery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.82
15
$1.66
75
$1.56
250
$1.49
1,250+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-14
Mounting Method:
Surface Mount