Manufacturer Part #
MMZ1005D680CT000
MMZ Series 0402 68 Ohm ±25% 400 mA 380 mOhm DCR Signal Line Chip Bead
Product Specification Section
TDK MMZ1005D680CT000 - Product Specification
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
TDK MMZ1005D680CT000 - Technical Attributes
Attributes Table
Filter Type: | Signal-Line |
No of Elements: | 1 |
Impedance: | 68Ω |
Rated Current: | 400mA |
DC Resistance-Max: | 380mΩ |
Case Size: | 0402 (1005 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Dimension: | H 0.55mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200,000
USA:
200,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.017
20,000
$0.0167
30,000
$0.0165
40,000+
$0.0163
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount