text.skipToContent text.skipToNavigation

Manufacturer Part #

F339X142248MIP2T0

F339X1 Series 0.22 uF 480 VAC ±20% LS=22.5 mm X1 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay F339X142248MIP2T0 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage: 1kV
Rated Voltage (VAC): 480VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +110°C
Height - Max: 18mm
Dimension: L  26mm x W  8.5mm x H  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,800
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$107.00
USD
Quantity
Unit Price
1
$0.565
50
$0.55
200
$0.535
500
$0.525
2,000+
$0.50
Product Variant Information section