text.skipToContent text.skipToNavigation

Manufacturer Part #

1-917337-5

Dynamic Series 2 Position Single Row Through Hole 0.200 inch Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
TE Connectivity 1-917337-5 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 15A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.15
USD
Quantity
Unit Price
52
$0.715
130
$0.70
520
$0.68
780
$0.675
1,950+
$0.65
Product Variant Information section