Manufacturer Part #
ATTINY841-SSUR
ATtiny Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - VQFN-44
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip ATTINY841-SSUR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
** FPCN102687 UPDATE**Revision History:December 18, 2023: Issued initial notification.June 24, 2024: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on August 12, 2024Description of Change:Qualification of MTAI as a new final test site for selected ATTINY24A, ATTINY441 and ATTINY841 device families available in 14L SOIC (.150in) package.Reason for Change:To improve manufacturability by qualifying MTAI as a new final test site.
***Cancellation Notification***Description of Change:This qualification was originally performed to qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.Reason for ChangeMicrochip has decided to not qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.
Part Status:
Microchip ATTINY841-SSUR - Technical Attributes
| Family Name: | ATtiny |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 512B |
| Speed: | 16MHz |
| No of I/O Lines: | 12 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART |
| Peripherals: | PWM |
| Supply Voltage: | 1.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount