Manufacturer Part #
SSL-LX3044YT
LED T2.8 585YT TRANSPARE NT 25MM LDS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX3044YT - Product Specification
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
Lumex SSL-LX3044YT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 140mA |
| Intensity: | 60mcd |
| Viewing Angle: | 30° |
| Wavelength: | 585nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 4.6mm |
| Moisture Sensitivity Level: | 1 |
| Part Number Aliases: | SSL-LX3044 |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0809
2,000
$0.0793
3,000
$0.0784
4,000
$0.0777
5,000+
$0.0757
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
T-1
Mounting Method:
Through Hole