Manufacturer Part #
CR2477N.SC
CR2477 Series Ø24.5 x 7.7 mm 3 V 950 mAh Swiss Made Lithium Battery
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renata Batteries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renata Batteries CR2477N.SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Packaging Process Change
05/19/2025 Details and Download
Description:Normative requirement to add additional safety symbols and notes on the packaging. Changing packaging to make it child safe.Change designation from SC to SC RL ( all lithium batteries )Change designation form MP to MPS ( all silver oxide batteries )No change on FFF of the cell or the published Reason for change:Retroactively doing a PCN for OEM market. US Regulation required a new child safe packaging for all batteries ( coin cells ) sold in consumer packaging. Making the packaging child safe and adding corresponding and regulated symbols
Part Status:
Active
Active
Renata Batteries CR2477N.SC - Technical Attributes
Attributes Table
| Chemistry: | Lithium |
| Rated Voltage: | 3V |
| Battery Cell Size: | Coin 24 mm |
| Capacity: | 950mAh |
| Discharge Current: | 1mA |
| Termination Style: | Vertical / SMT |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
180
$1.83
360+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
180 per Box
Mounting Method:
Surface Mount