
Manufacturer Part #
CR2477N.SC
CR2477 Series Ø24.5 x 7.7 mm 3 V 950 mAh Swiss Made Lithium Battery
Product Specification Section
Renata Batteries CR2477N.SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries CR2477N.SC - Technical Attributes
Attributes Table
Chemistry: | Lithium |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 24 mm |
Capacity: | 950mAh |
Discharge Current: | 1mA |
Termination Style: | Vertical / SMT |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
180
$1.83
360+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
180 per
Mounting Method:
Surface Mount